Standard aluminum electrolytic capacitor with 220µF capacitance and 160V DC rated voltage. Features 20% tolerance, 810mA ripple current, and a 3000-hour life at 105°C. Dimensions are 22mm diameter by 20mm height with a 10mm lead pitch. Snap-in termination for through-hole PCB mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2C221MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 560uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C221MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.