This 220uF electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates reliably within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 800mA |
| Lifetime | 2000h |
| Size | 25 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |