The LGJ2C221MHLZ is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a ripple current of 810 and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 810mA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |