Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features 20% tolerance, 1.02A ripple current, and 680µA leakage current. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 1.5mm lead diameter. Dimensions are 25mm diameter and 20mm height, with a seated height of 0.866 inches. Operates from -40°C to 105°C with a lifespan of 3000 hours at rated conditions.
Nichicon LGJ2C331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 680uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.