Standard aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 10mm lead pitch and 0.8mm lead diameter, with a snap-in termination. Operating across a -40°C to 105°C temperature range, it provides 1A ripple current and 680µA leakage current, with a 2000-hour life expectancy. Dimensions are 30mm diameter and 15mm height.
Nichicon LGJ2C331MELB15 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 680uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C331MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.