The Nichicon LGJ2C391MHLC15 is a 390uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a lifetime of 2000 hours and is designed for through-hole mounting. The capacitor measures 35 X 15mm and has a snap-in termination style with a 10mm terminal pitch. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1200mA |
| Lifetime | 2000h |
| Size | 35 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |