Standard aluminum electrolytic capacitor with 680µF capacitance and 160V DC rating. Features 20% tolerance, 1.51A ripple current, and 980µA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 20mm height radial package. Designed for through-hole mounting, this capacitor operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |