The Nichicon LGJ2C681MHLC is a 680uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a diameter of 35mm and a length of 20mm. It is available in a quantity of 200 per bulk packaging.
Nichicon LGJ2C681MHLC technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGJ2C681MHLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.