Aluminum electrolytic capacitor with 150µF capacitance and 200V DC rated voltage. Features 20% tolerance, 650mA ripple current, and a 2000-hour life at 105°C. Radial package measures 25mm in diameter and 15mm in height, with a 10mm lead pitch and 0.8mm lead diameter. Snap-in termination for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2D151MELA15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 510uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D151MELA15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.