Aluminum electrolytic capacitor with 180µF capacitance and 200V DC rated voltage. Features 20% tolerance, 750mA ripple current, and a lifespan of 2000 hours at 105°C. Snap-in termination with a 10mm lead pitch, 0.8mm lead diameter, and a 25mm diameter by 15mm height package. Through-hole mounting suitable for PCB applications, operating from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2D181MELA15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 560uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D181MELA15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.