The Nichicon LGJ2D181MHLA15 is a 180uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a snap-in termination style with a 10mm terminal pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications requiring a high capacitance value and a reliable electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 750mA |
| Lifetime | 2000h |
| Size | 25 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |