220µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 900mA ripple current rating and a 2000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, 0.8mm lead diameter, and a 30mm diameter by 15mm height radial package. Through-hole mounting, RoHS compliant, operating temperature range of -40°C to 105°C.
Nichicon LGJ2D221MELB15 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D221MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.