The LGJ2D221MELZ20 is a 220uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 22mm diameter and a 20mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a ripple current of 760mA and a leakage current of 620uA.
Nichicon LGJ2D221MELZ20 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D221MELZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.