Standard aluminum electrolytic capacitor, 270µF capacitance, 200V DC rated voltage, with a ±20% tolerance. Features a 10mm lead pitch, 0.8mm lead diameter, and snap-in termination. Rated for 1000mA ripple current and 2000 hours of life at 105°C. Operates from -40°C to 105°C, with a leakage current of 690µA. Dimensions are 30mm diameter and 15mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2D271MELB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D271MELB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.