Aluminum electrolytic capacitor, 270µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 780mA ripple current, 690µA leakage current, and a lifespan of 3000 hours at 105°C. Snap-in termination with a 10mm lead pitch, 22mm diameter, and 20mm height. Through-hole mounting, operating from -40°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon LGJ2D271MELZ20 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D271MELZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.