Aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 25mm diameter, 20mm height, and 10mm lead pitch with snap-in termination for through-hole mounting. Offers a ripple current of 960mA, leakage current of 770µA, and an operating temperature range of -40°C to 105°C. Rated for 3000 hours of life at maximum temperature, packaged in bulk.
Nichicon LGJ2D331MELA20 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D331MELA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.