Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.1A ripple current, and 770µA leakage current. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 20mm in height. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon LGJ2D331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.