330µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 35mm diameter, 15mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.1A, leakage current of 770µA, and a rated life of 2000 hours at 105°C. Operates from -40°C to 105°C and utilizes snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2D331MELC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D331MELC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.