Nichicon's LGJ2D391MELC is a 390uF aluminum electrolytic capacitor with a 200V voltage rating, suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a leakage current of 830uA. The capacitor is RoHS compliant and available in bulk packaging.
Nichicon LGJ2D391MELC technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D391MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.