Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.12A ripple current, and 910µA leakage current. Snap-in termination for through-hole PCB mounting, with a 10mm lead pitch. Dimensions are 30mm diameter and 20mm height, rated for 3000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2D471MELB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D471MELB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.