The Nichicon LGJ2D681MELC20 is a 200V 680uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon LGJ2D681MELC20 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.1mA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2D681MELC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.