Aluminum electrolytic capacitor with 100µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This through-hole component has a 10mm lead pitch and 1.5mm lead diameter, with a 20mm diameter and 20mm height. It offers a ripple current of 510mA at 120Hz, a leakage current of 470µA, and a dissipation factor of 0.15%. Designed for a 3000-hour life at 105°C, operating from -40°C to 105°C.
Sign in to ask questions about the Nichicon LGJ2E101MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2E101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 470uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E101MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.