Aluminum electrolytic capacitor with 120µF capacitance and 250V DC rated voltage. Features 20% tolerance, 600mA ripple current, and 2000-hour life at 105°C. Radial package with 25mm diameter, 15mm height, and 10mm lead pitch. Snap-in termination for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2E121MELA15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 510uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E121MELA15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.