This 120uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor measures 22mm in diameter and 20mm in height, with a lead diameter of 1.5mm and a lead pitch of 10mm. It is designed for through-hole mounting and has a life of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 20mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 510uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |