This 30mm radial aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 2000 hours. The capacitor is designed for through-hole mounting and is available in bulk packaging with 200 units per package.
Nichicon LGJ2E151MELB15 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 580uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | LGJ(15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E151MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.