This aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20% and a voltage rating of 250V. It has a radial package with a diameter of 25mm and a height of 0.669inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Nichicon LGJ2E181MELA15 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.394inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 750mA |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E181MELA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.