The Nichicon LGJ2E181MELB15 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It has a radial package with a 30mm diameter and a 15mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 units per package.
Nichicon LGJ2E181MELB15 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LGJ(15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E181MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.