This Nichicon LGJ2E221MELB capacitor features a capacitance of 220uF with a tolerance of 20% and a voltage rating of 250V. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 700uA. It is available in a bulk packaging quantity of 200 units and is compliant with RoHS regulations.
Nichicon LGJ2E221MELB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E221MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.