The Nichicon LGJ2E271MELB20 is a 270uF aluminum electrolytic capacitor with a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 250V and has a leakage current of 770uA. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon LGJ2E271MELB20 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 770uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E271MELB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.