This 270uF aluminum electrolytic capacitor is rated for 250VDC with 20% tolerance and 1000mA ripple current. It has a lifetime of 2000 hours and operates between -40°C and 105°C. The capacitor is available in a through-hole package with a snap-in termination style and a cylindrical aluminum can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1000mA |
| Lifetime | 2000h |
| Size | 35 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |