The Nichicon LGJ2E331MELC15 is a 330uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 10mm lead pitch, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in a bulk packaging with 200 pieces per package.
Nichicon LGJ2E331MELC15 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E331MELC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.