The Nichicon LGJ2E391MELC20 is a 390uF aluminum electrolytic capacitor with a 250V voltage rating. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LGJ2E391MELC20 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E391MELC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.