The Nichicon LGJ2E471MELC20 is a 470uF aluminum electrolytic capacitor with a radial package and through-hole mount. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a maximum operating voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2E471MELC20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.02mA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2E471MELC20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.