Aluminum electrolytic capacitor, 100µF capacitance, 315V DC rated voltage, and 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 25mm diameter by 20mm height radial package. Rated for 560mA ripple current, 3000 hours of life at 105°C, with a leakage current of 530µA. Operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon LGJ2F101MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2F101MELA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 530uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F101MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.