This 120uF radial aluminum electrolytic capacitor has a voltage rating of 315V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 580uA and a ripple current of 650mA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 580uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |