Aluminum electrolytic capacitor with 120µF capacitance and 315V DC rated voltage. Features 20% tolerance, 550mA ripple current, and a 2000-hour life at 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 35mm diameter and 15mm height, with a 0.8mm lead diameter. Operating temperature range from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2F121MELC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 580uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F121MELC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.