Standard aluminum electrolytic capacitor with 150µF capacitance and 315V DC rated voltage. Features 20% tolerance, 700mA ripple current, and a 3000-hour life at 105°C. Radial package measures 30mm diameter by 20mm height, with a 10mm lead pitch and 1.5mm lead diameter. Snap-in termination for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon LGJ2F151MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2F151MELB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F151MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.