Standard aluminum electrolytic capacitor, 150µF capacitance, 315V DC rated voltage, and 20% tolerance. Features snap-in termination, a 10mm lead pitch, and a 35mm diameter by 15mm height package. Offers a ripple current of 600mA, leakage current of 650µA, and a lifespan of 2000 hours at 105°C. Operates from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2F151MELC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F151MELC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.