The Nichicon LGJ2F181MELC is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 315V voltage rating. It has a radial package with a 35mm diameter and a 20mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 710uA. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 710uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |