This 220uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 315V and has a leakage current of 780uA. The capacitor is packaged in bulk and is RoHS compliant. It has a tolerance of 20% and a life of 3000 hours.
Nichicon LGJ2F221MELC technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 780uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F221MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.