Standard aluminum electrolytic capacitor with 56µF capacitance and 315V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 350mA ripple current capability and a lifespan of 2000 hours at 105°C. The snap-in termination design facilitates mounting, with dimensions of 22mm diameter and 15mm height, a 10mm lead pitch, and 0.8mm lead diameter. Operating temperature range is -25°C to 105°C, with a leakage current of 390µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2F560MELZ15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 390uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F560MELZ15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.