This 56uF electrolytic capacitor has a maximum operating voltage of 315VDC and a tolerance of 20%. It features a through hole mounting style with a snap-in termination. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. Operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 380mA |
| Lifetime | 3000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |