This is a 68uF aluminum electrolytic capacitor with a rated voltage of 315VDC and a tolerance of 20%. It has a ripple current rating of 400 and a lifetime of 2000 hours. The capacitor is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. It can operate over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 400mA |
| Lifetime | 2000h |
| Size | 25 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |