Aluminum electrolytic capacitor with 82µF capacitance and 315V DC rated voltage. Features a 20% tolerance, 450mA ripple current capability, and a 2000-hour life at 105°C. This through-hole component has a 30mm diameter, 15mm height, and 10mm lead pitch with snap-in termination. Operating temperature range is -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2F820MELB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 480uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2F820MELB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.