Standard aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, with a 20% tolerance. Features a 760mA ripple current at 120Hz and a leakage current of 600µA. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 20mm in height. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2G101MELA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G101MELA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.