The Nichicon LGJ2G121MELC is a 120uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 35mm diameter and 20mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Nichicon LGJ2G121MELC technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G121MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.