Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 900mA ripple current capability, and a 3000-hour life at 105°C. This through-hole component has a 30mm diameter, 20mm height, and 10mm lead pitch with snap-in termination. Operating temperature range is -25°C to 105°C.
Sign in to ask questions about the Nichicon LGJ2G151MELB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2G151MELB20 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G151MELB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.