Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.21A ripple current at 120Hz, and a leakage current of 880µA. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 20mm in height. Operates from -25°C to 105°C with a rated life of 3000 hours.
Sign in to ask questions about the Nichicon LGJ2G221MELC20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2G221MELC20 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G221MELC20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.