Aluminum electrolytic capacitor, 39µF capacitance, 400V DC rated voltage, 20% tolerance. Features snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates within a -25°C to 105°C temperature range, offering 3000 hours of life at rated conditions with 320mA ripple current. Dimensions are 20mm diameter and 20mm height.
Nichicon LGJ2G390MELY technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 370uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G390MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.