Aluminum electrolytic capacitor with 39µF capacitance and 400V DC rated voltage. Features 20% tolerance, 300mA ripple current, and a 2000-hour life at 105°C. Radial package measures 22mm in diameter and 15mm in height, with snap-in terminals and a 10mm lead pitch. Through-hole mounting, operating temperature range of -25°C to 105°C, and low leakage current of 370µA. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon LGJ2G390MELZ15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2G390MELZ15 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 370uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G390MELZ15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.